



AMLV06V18C012 | |
|---|---|
DigiKey Part Number | 283-AMLV06V18C012TR-ND - Tape & Reel (TR) 283-AMLV06V18C012CT-ND - Cut Tape (CT) 283-AMLV06V18C012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV06V18C012 |
Description | VARISTOR 26.5V 2A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26.5 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 26.5 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 2 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09240 € | 2,31 € |
| 100 | 0,07870 € | 7,87 € |
| 250 | 0,07208 € | 18,02 € |
| 500 | 0,06808 € | 34,04 € |
| 1.000 | 0,06480 € | 64,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07085 € | 283,40 € |
| 8.000 | 0,06873 € | 549,84 € |
| 12.000 | 0,06767 € | 812,04 € |
| 20.000 | 0,06649 € | 1.329,80 € |
| 28.000 | 0,06580 € | 1.842,40 € |
| 40.000 | 0,06514 € | 2.605,60 € |
| 100.000 | 0,06371 € | 6.371,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

