



AMLV06V09C490 | |
|---|---|
DigiKey Part Number | 283-AMLV06V09C490TR-ND - Tape & Reel (TR) 283-AMLV06V09C490CT-ND - Cut Tape (CT) 283-AMLV06V09C490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV06V09C490 |
Description | VARISTOR 13.5V 30A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 16 V |
Manufacturer Eaton - Electronics Division | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 490 pF @ 1 MHz |
Maximum AC Volts 7 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 11 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 13.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09640 € | 2,41 € |
| 100 | 0,08210 € | 8,21 € |
| 250 | 0,07516 € | 18,79 € |
| 500 | 0,07102 € | 35,51 € |
| 1.000 | 0,06759 € | 67,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07251 € | 290,04 € |
| 8.000 | 0,07035 € | 562,80 € |
| 12.000 | 0,06927 € | 831,24 € |
| 20.000 | 0,06807 € | 1.361,40 € |
| 28.000 | 0,06737 € | 1.886,36 € |
| 40.000 | 0,06669 € | 2.667,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

