



AMLV04V18C040 | |
|---|---|
DigiKey Part Number | 283-AMLV04V18C040TR-ND - Tape & Reel (TR) 283-AMLV04V18C040CT-ND - Cut Tape (CT) 283-AMLV04V18C040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV04V18C040 |
Description | VARISTOR 25V 20A 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 40 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09520 € | 2,38 € |
| 100 | 0,08110 € | 8,11 € |
| 250 | 0,07432 € | 18,58 € |
| 500 | 0,07024 € | 35,12 € |
| 1.000 | 0,06686 € | 66,86 € |
| 2.500 | 0,06418 € | 160,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06236 € | 623,60 € |
| 20.000 | 0,06083 € | 1.216,60 € |
| 30.000 | 0,06007 € | 1.802,10 € |
| 50.000 | 0,05922 € | 2.961,00 € |
| 70.000 | 0,05872 € | 4.110,40 € |
| 100.000 | 0,05825 € | 5.825,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

