



AMLV04V18C012 | |
|---|---|
DigiKey Part Number | 283-AMLV04V18C012TR-ND - Tape & Reel (TR) 283-AMLV04V18C012CT-ND - Cut Tape (CT) 283-AMLV04V18C012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV04V18C012 |
Description | VARISTOR 25V 2A 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 2 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06526 € | 652,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09320 € | 2,33 € |
| 100 | 0,07940 € | 7,94 € |
| 250 | 0,07264 € | 18,16 € |
| 500 | 0,06862 € | 34,31 € |
| 1.000 | 0,06528 € | 65,28 € |
| 2.500 | 0,06176 € | 154,40 € |
| 5.000 | 0,05964 € | 298,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,18200 € | 4,55 € |
| 100 | 0,13860 € | 13,86 € |
| 250 | 0,11708 € | 29,27 € |
| 500 | 0,10380 € | 51,90 € |
| 1.000 | 0,09269 € | 92,69 € |
| 2.500 | 0,08077 € | 201,92 € |
| 5.000 | 0,07347 € | 367,35 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

