60V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

AK6-025C

DigiKey Part Number
283-AK6-025C-ND
Manufacturer
Manufacturer Product Number
AK6-025C
Description
TVS DIODE 25VWM 60VC AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
60V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25V
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
60V
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50.0088,53087 €426.611,75 €
Unit Price without VAT:8,53087 €
Unit Price with VAT:10,15174 €