120V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

AK10-066C

DigiKey Part Number
283-AK10-066C-ND
Manufacturer
Manufacturer Product Number
AK10-066C
Description
TVS DIODE 66VWM 120VC AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
120V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
120V
Mfr
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Series
Power Line Protection
No
Packaging
Bulk
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
66V
Supplier Device Package
Voltage - Breakdown (Min)
72V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,00000 €29,00 €
Unit Price without VAT:29,00000 €
Unit Price with VAT:34,51000 €