
AHCFA-20-PCBR | |
|---|---|
DigiKey Part Number | 283-AHCFA-20-PCBR-ND |
Manufacturer | |
Manufacturer Product Number | AHCFA-20-PCBR |
Description | FUSE PCB 6X32MM AUTO 20A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VAC 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Tray | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type Cartridge | Package / Case Radial Bend Cylinder |
Current Rating (Amps) 20A | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 VAC | DC Cold Resistance 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| 10 | 8,34200 € | 83,42 € |
| 25 | 7,36520 € | 184,13 € |
| 50 | 6,75400 € | 337,70 € |
| 100 | 6,23470 € | 623,47 € |
| 250 | 5,66624 € | 1.416,56 € |
| 900 | 5,05168 € | 4.546,51 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |

