


AHCF-V-30-R | |
|---|---|
DigiKey Part Number | 283-AHCF-V-30-R-ND |
Manufacturer | |
Manufacturer Product Number | AHCF-V-30-R |
Description | FUSE 3AB AXIAL 500V 30A 4-TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC 500 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Case | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type Cartridge, Ceramic | Package / Case 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Current Rating (Amps) 30A | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Voltage Rating - AC 500 VAC | DC Cold Resistance 0.0033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 8,76000 € | 35,04 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |

