40A 450 VAC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHCA-BM-PCBHT

DigiKey Part Number
283-AHCA-BM-PCBHT-ND
Manufacturer
Manufacturer Product Number
AHCA-BM-PCBHT
Description
FUSE PCB 6X32MM AUTO 40A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40A 450 VAC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
450 VAC
Manufacturer
Eaton - Electronics Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Tray
Operating Temperature
-55°C ~ 85°C
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Through Hole
Package / Case
Radial Bend Cylinder
Fuse Type
Cartridge
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
40A
DC Cold Resistance
0.0029 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 820
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,04000 €13,04 €
109,12400 €91,24 €
258,06440 €201,61 €
507,40140 €370,07 €
1006,83810 €683,81 €
2506,22152 €1.555,38 €
9005,55491 €4.999,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,04000 €
Unit Price with VAT:15,51760 €