
AHC5A-30-PCBHT | |
|---|---|
DigiKey Part Number | 283-AHC5A-30-PCBHT-ND |
Manufacturer | |
Manufacturer Product Number | AHC5A-30-PCBHT |
Description | FUSE PCB 6X32MM AUTO 30A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 8,60100 € | 86,01 € |
| 25 | 7,59560 € | 189,89 € |
| 50 | 6,96660 € | 348,33 € |
| 100 | 6,43220 € | 643,22 € |
| 250 | 5,84716 € | 1.461,79 € |
| 900 | 5,21469 € | 4.693,22 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |

