


AHC-V-250-R | |
|---|---|
DigiKey Part Number | 283-AHC-V-250-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-V-250-R |
Description | FUSE 600V 3AB AXIAL 250MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 2.703 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 8,82250 € | 35,29 € |
| Unit Price without VAT: | 8,82250 € |
|---|---|
| Unit Price with VAT: | 10,49878 € |

