1.5 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
AHC-V-15-R

AHC-V-15-R

DigiKey Part Number
283-AHC-V-15-R-ND
Manufacturer
Manufacturer Product Number
AHC-V-15-R
Description
FUSE 3AB AXIAL 500V 15A 4-TIN
Customer Reference
Detailed Description
1.5 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.5
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.25 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Case
QuantityUnit PriceExt Price
48,24500 €32,98 €
87,60750 €60,86 €
127,25833 €87,10 €
206,83950 €136,79 €
286,57679 €184,15 €
406,30900 €252,36 €
Manufacturers Standard Package
Unit Price without VAT:8,24500 €
Unit Price with VAT:9,81155 €