


AHC-V-1-R | |
|---|---|
DigiKey Part Number | 283-AHC-V-1-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-V-1-R |
Description | FUSE CERAMIC 1A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Box | Melting I²t 0.3 |
Part Status Active | Approval Agency UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.36 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 8,49750 € | 33,99 € |
| Unit Price without VAT: | 8,49750 € |
|---|---|
| Unit Price with VAT: | 10,11203 € |

