6 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
AHC Series

AHC-6-R

DigiKey Part Number
283-AHC-6-R-ND
Manufacturer
Manufacturer Product Number
AHC-6-R
Description
FUSE CERAMIC 6A 600VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
10kA
Packaging
Box
Melting I²t
24.0
Part Status
Active
Approval Agency
UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0303 Ohms
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
56,17800 €30,89 €
105,69900 €56,99 €
155,43733 €81,56 €
255,12360 €128,09 €
354,92686 €172,44 €
504,72620 €236,31 €
Manufacturers Standard Package
Unit Price without VAT:6,17800 €
Unit Price with VAT:7,35182 €