


AHC-400-R | |
|---|---|
DigiKey Part Number | 283-AHC-400-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-400-R |
Description | FUSE 600V 3AB CARTRIDGE 400MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Case | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Approval Agency cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 1.436 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,37000 € | 31,85 € |
| 10 | 5,87800 € | 58,78 € |
| 15 | 5,60733 € | 84,11 € |
| 25 | 5,28400 € | 132,10 € |
| 35 | 5,08114 € | 177,84 € |
| 50 | 4,87420 € | 243,71 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

