


AHC-4-R | |
|---|---|
DigiKey Part Number | 283-AHC-4-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-4-R |
Description | FUSE CERAMIC 4A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Box | Melting I²t 9.0 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0538 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,98400 € | 29,92 € |
| 10 | 5,52200 € | 55,22 € |
| 15 | 5,26800 € | 79,02 € |
| 25 | 4,96360 € | 124,09 € |
| 35 | 4,77314 € | 167,06 € |
| 50 | 4,57880 € | 228,94 € |
| Unit Price without VAT: | 5,98400 € |
|---|---|
| Unit Price with VAT: | 7,12096 € |

