


AHC-200-R | |
|---|---|
DigiKey Part Number | 283-AHC-200-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-200-R |
Description | FUSE 600V 3AB CARTRIDGE 200MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Case | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Approval Agency cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 4.31 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,98200 € | 34,91 € |
| 10 | 6,44300 € | 64,43 € |
| 15 | 6,14667 € | 92,20 € |
| 25 | 5,79200 € | 144,80 € |
| 35 | 5,56914 € | 194,92 € |
| 50 | 5,34240 € | 267,12 € |
| Unit Price without VAT: | 6,98200 € |
|---|---|
| Unit Price with VAT: | 8,30858 € |

