


AHC-20-R | |
|---|---|
DigiKey Part Number | 283-AHC-20-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-20-R |
Description | FUSE 3AB 500V 20A 5-TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Case | Breaking Capacity @ Rated Voltage 20kA |
Part Status Active | Approval Agency cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,18600 € | 25,93 € |
| 10 | 4,78600 € | 47,86 € |
| 15 | 4,56533 € | 68,48 € |
| 25 | 4,30240 € | 107,56 € |
| 35 | 4,13743 € | 144,81 € |
| 50 | 3,96900 € | 198,45 € |
| Unit Price without VAT: | 5,18600 € |
|---|---|
| Unit Price with VAT: | 6,17134 € |

