


AHC-15-R | |
|---|---|
DigiKey Part Number | 283-AHC-15-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-15-R |
Description | FUSE 3AB 500V 15A 5-TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Case | Melting I²t 0.5 |
Part Status Active | Approval Agency cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.25 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,48600 € | 27,43 € |
| 10 | 5,06300 € | 50,63 € |
| 15 | 4,83000 € | 72,45 € |
| 25 | 4,55160 € | 113,79 € |
| 35 | 4,37686 € | 153,19 € |
| 50 | 4,19860 € | 209,93 € |
| Unit Price without VAT: | 5,48600 € |
|---|---|
| Unit Price with VAT: | 6,52834 € |

