
AGY-50 | |
|---|---|
DigiKey Part Number | 283-AGY-50-ND |
Manufacturer | |
Manufacturer Product Number | AGY-50 |
Description | FUSE GLASS 50A 9AG CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V 32 V Fuse Cartridge, Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | - | |
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,78200 € | 48,91 € |
| Unit Price without VAT: | 9,78200 € |
|---|---|
| Unit Price with VAT: | 11,64058 € |

