3 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
AGX-3
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGX-3

DigiKey Part Number
283-AGX-3-ND
Manufacturer
Manufacturer Product Number
AGX-3
Description
FUSE GLASS 3A 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
CSA, cURus, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
DC Cold Resistance
0.036 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51,87600 €9,38 €
101,73200 €17,32 €
151,65200 €24,78 €
251,55680 €38,92 €
351,49686 €52,39 €
501,43620 €71,81 €
Manufacturers Standard Package
Unit Price without VAT:1,87600 €
Unit Price with VAT:2,23244 €