



AGX-25 | |
|---|---|
DigiKey Part Number | 283-AGX-25-ND |
Manufacturer | |
Manufacturer Product Number | AGX-25 |
Description | FUSE GLASS 25A 125VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 125 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.000" L (6.35mm x 25.40mm) | |
DC Cold Resistance | 0.003 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,26200 € | 11,31 € |
| Unit Price without VAT: | 2,26200 € |
|---|---|
| Unit Price with VAT: | 2,69178 € |

