



AGX-2-1/2 | |
|---|---|
DigiKey Part Number | 283-4893-ND |
Manufacturer | |
Manufacturer Product Number | AGX-2-1/2 |
Description | FUSE GLASS 2.5A 250VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.000" L (6.35mm x 25.40mm) | |
DC Cold Resistance | 0.043 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,87600 € | 9,38 € |
| 10 | 1,73200 € | 17,32 € |
| 15 | 1,65200 € | 24,78 € |
| 25 | 1,55680 € | 38,92 € |
| 35 | 1,49686 € | 52,39 € |
| 50 | 1,43620 € | 71,81 € |
| Unit Price without VAT: | 1,87600 € |
|---|---|
| Unit Price with VAT: | 2,23244 € |

