



AGX-15 | |
|---|---|
DigiKey Part Number | 283-AGX-15-ND |
Manufacturer | |
Manufacturer Product Number | AGX-15 |
Description | FUSE GLASS 15A 250VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.000" L (6.35mm x 25.40mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,38800 € | 6,94 € |
| 10 | 1,27900 € | 12,79 € |
| 15 | 1,22067 € | 18,31 € |
| 25 | 1,15000 € | 28,75 € |
| 35 | 1,10600 € | 38,71 € |
| 50 | 1,06120 € | 53,06 € |
| Unit Price without VAT: | 1,38800 € |
|---|---|
| Unit Price with VAT: | 1,65172 € |

