250 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
AGX-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGX-1/4

DigiKey Part Number
283-AGX-1/4-ND
Manufacturer
Manufacturer Product Number
AGX-1/4
Description
FUSE GLASS 250MA 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
CSA, cURus, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
DC Cold Resistance
1.366 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,76200 €23,81 €
Manufacturers Standard Package
Unit Price without VAT:4,76200 €
Unit Price with VAT:5,66678 €