6 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
AGW-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGW-6

DigiKey Part Number
283-AGW-6-ND
Manufacturer
Manufacturer Product Number
AGW-6
Description
FUSE GLASS 6A 32VAC 7AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
32 V
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
1kA
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 0.875" L (6.35mm x 22.23mm)
Fuse Type
DC Cold Resistance
0.014 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51,64800 €8,24 €
101,52000 €15,20 €
151,45000 €21,75 €
251,36680 €34,17 €
351,31429 €46,00 €
501,26100 €63,05 €
Manufacturers Standard Package
Unit Price without VAT:1,64800 €
Unit Price with VAT:1,96112 €