2 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
AGW-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGW-2

DigiKey Part Number
283-AGW-2-ND
Manufacturer
Manufacturer Product Number
AGW-2
Description
FUSE GLASS 2A 32VAC 7AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.875" L (6.35mm x 22.23mm)
DC Cold Resistance
0.056 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,57400 €17,87 €
Manufacturers Standard Package
Unit Price without VAT:3,57400 €
Unit Price with VAT:4,25306 €