



AGC-V-20-R | |
|---|---|
DigiKey Part Number | 283-AGC-V-20-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-V-20-R |
Description | FUSE GLASS 20A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2440.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.0034 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 3,55250 € | 14,21 € |
| 8 | 3,27750 € | 26,22 € |
| 12 | 3,12667 € | 37,52 € |
| 20 | 2,94650 € | 58,93 € |
| 28 | 2,83393 € | 79,35 € |
| 40 | 2,71875 € | 108,75 € |
| 100 | 2,44320 € | 244,32 € |
| 200 | 2,25275 € | 450,55 € |
| 400 | 2,07625 € | 830,50 € |
| Unit Price without VAT: | 3,55250 € |
|---|---|
| Unit Price with VAT: | 4,22748 € |

