



AGC-9-R | |
|---|---|
DigiKey Part Number | 283-AGC-9-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-9-R |
Description | FUSE GLASS 9A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 395.28 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.009 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,42200 € | 7,11 € |
| 10 | 1,31200 € | 13,12 € |
| 15 | 1,25267 € | 18,79 € |
| 25 | 1,18000 € | 29,50 € |
| 35 | 1,13514 € | 39,73 € |
| 50 | 1,08900 € | 54,45 € |
| Unit Price without VAT: | 1,42200 € |
|---|---|
| Unit Price with VAT: | 1,69218 € |

