



AGC-8-R | |
|---|---|
DigiKey Part Number | 283-AGC-8-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-8-R |
Description | FUSE GLASS 8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 256.0 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.009 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,29400 € | 6,47 € |
| 10 | 1,19300 € | 11,93 € |
| 15 | 1,13800 € | 17,07 € |
| 25 | 1,07280 € | 26,82 € |
| 35 | 1,03171 € | 36,11 € |
| 50 | 0,98980 € | 49,49 € |
| Unit Price without VAT: | 1,29400 € |
|---|---|
| Unit Price with VAT: | 1,53986 € |

