400 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGC-4/10-R

DigiKey Part Number
283-AGC-4/10-R-ND
Manufacturer
Manufacturer Product Number
AGC-4/10-R
Description
FUSE GLASS 400MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,49000 €17,45 €
103,22100 €32,21 €
153,07267 €46,09 €
252,89600 €72,40 €
352,78514 €97,48 €
502,67180 €133,59 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €