



AGC-35-R | |
|---|---|
DigiKey Part Number | 283-AGC-35-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-35-R |
Description | FUSE GLASS 35A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 7350.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0021 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,52800 € | 7,64 € |
| 10 | 1,41100 € | 14,11 € |
| 15 | 1,34533 € | 20,18 € |
| 25 | 1,26800 € | 31,70 € |
| 35 | 1,21943 € | 42,68 € |
| 50 | 1,16980 € | 58,49 € |
| Unit Price without VAT: | 1,52800 € |
|---|---|
| Unit Price with VAT: | 1,81832 € |

