



AGC-30-R | |
|---|---|
DigiKey Part Number | 283-AGC-30-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-30-R |
Description | FUSE GLASS 30A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 4950.0 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0024 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,25600 € | 6,28 € |
| 10 | 1,15900 € | 11,59 € |
| 15 | 1,10600 € | 16,59 € |
| 25 | 1,04160 € | 26,04 € |
| 35 | 1,00200 € | 35,07 € |
| 50 | 0,96140 € | 48,07 € |
| Unit Price without VAT: | 1,25600 € |
|---|---|
| Unit Price with VAT: | 1,49464 € |


