Similar
Similar




AGC-3/4-R | |
|---|---|
DigiKey Part Number | 283-AGC-3/4-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-3/4-R |
Description | FUSE GLASS 750MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 1.716 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.272 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0312.750MXP | Littelfuse Inc. | 80 | F4782-ND | 0,54000 € | Similar |
| 0312.750VXP | Littelfuse Inc. | 0 | 0312.750VXP-ND | 2,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,82400 € | 14,12 € |
| 10 | 2,60600 € | 26,06 € |
| 15 | 2,48600 € | 37,29 € |
| 25 | 2,34280 € | 58,57 € |
| 35 | 2,25314 € | 78,86 € |
| 50 | 2,16160 € | 108,08 € |
| Unit Price without VAT: | 2,82400 € |
|---|---|
| Unit Price with VAT: | 3,36056 € |



