



AGC-2-1/2-R | |
|---|---|
DigiKey Part Number | 283-AGC-2-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-2-1/2-R |
Description | FUSE GLASS 2.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 28.688 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.045 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,07400 € | 5,37 € |
| 10 | 0,99100 € | 9,91 € |
| 15 | 0,94467 € | 14,17 € |
| 25 | 0,89080 € | 22,27 € |
| 35 | 0,85657 € | 29,98 € |
| 50 | 0,82180 € | 41,09 € |
| Unit Price without VAT: | 1,07400 € |
|---|---|
| Unit Price with VAT: | 1,27806 € |


