5 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGC-1/200-R

DigiKey Part Number
AGC-1/200-R-ND
Manufacturer
Manufacturer Product Number
AGC-1/200-R
Description
FUSE GLASS 5MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
5 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
250 V
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Fuse Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types