



AGA-6 | |
|---|---|
DigiKey Part Number | 283-AGA-6-ND |
Manufacturer | |
Manufacturer Product Number | AGA-6 |
Description | FUSE GLASS 6A 125VAC 1AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 0.015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,51600 € | 7,58 € |
| 10 | 1,39900 € | 13,99 € |
| 15 | 1,33533 € | 20,03 € |
| 25 | 1,25840 € | 31,46 € |
| 35 | 1,21029 € | 42,36 € |
| 50 | 1,16120 € | 58,06 € |
| Unit Price without VAT: | 1,51600 € |
|---|---|
| Unit Price with VAT: | 1,80404 € |

