750 mA 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 mA 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
AGA-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGA-3/4

DigiKey Part Number
283-AGA-3/4-ND
Manufacturer
Manufacturer Product Number
AGA-3/4
Description
FUSE GLASS 750MA 250VAC 1AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Approval Agency
UL
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
Fuse Type
DC Cold Resistance
0.157 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,82400 €24,12 €
Manufacturers Standard Package
Unit Price without VAT:4,82400 €
Unit Price with VAT:5,74056 €