25 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
AGA-25
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGA-25

DigiKey Part Number
283-AGA-25-ND
Manufacturer
Manufacturer Product Number
AGA-25
Description
FUSE GLASS 25A 32VAC 1AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
UR
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
DC Cold Resistance
0.002 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 88 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52,57800 €12,89 €
Manufacturers Standard Package
Unit Price without VAT:2,57800 €
Unit Price with VAT:3,06782 €

Other Suppliers on DigiKey

88In Stock
Ships from WEC