20 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
AGA-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGA-20

DigiKey Part Number
283-AGA-20-ND
Manufacturer
Manufacturer Product Number
AGA-20
Description
FUSE GLASS 20A 32VAC 1AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
UR
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
DC Cold Resistance
0.003 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51,49800 €7,49 €
101,38200 €13,82 €
151,31867 €19,78 €
251,24280 €31,07 €
351,19514 €41,83 €
501,14660 €57,33 €
Manufacturers Standard Package
Unit Price without VAT:1,49800 €
Unit Price with VAT:1,78262 €