



AGA-2 | |
|---|---|
DigiKey Part Number | 283-AGA-2-ND |
Manufacturer | |
Manufacturer Product Number | AGA-2 |
Description | FUSE GLASS 2A 250VAC 1AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 0.052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,97800 € | 9,89 € |
| 10 | 1,82400 € | 18,24 € |
| 15 | 1,74067 € | 26,11 € |
| 25 | 1,64040 € | 41,01 € |
| 35 | 1,57771 € | 55,22 € |
| 50 | 1,51360 € | 75,68 € |
| Unit Price without VAT: | 1,97800 € |
|---|---|
| Unit Price with VAT: | 2,35382 € |

