


ACE1V3225-220-R | |
|---|---|
DigiKey Part Number | 283-ACE1V3225-220-RTR-ND - Tape & Reel (TR) 283-ACE1V3225-220-RCT-ND - Cut Tape (CT) 283-ACE1V3225-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V3225-220-R |
Description | CMC 22UH 250MA 2LN 1KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 10 MHz 250mA DCR 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 250mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 1 kOhms @ 10 MHz | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 22 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,52200 € | 13,05 € |
| 50 | 0,49220 € | 24,61 € |
| 100 | 0,46400 € | 46,40 € |
| 250 | 0,42932 € | 107,33 € |
| 500 | 0,40478 € | 202,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38908 € | 389,08 € |
| 2.000 | 0,36690 € | 733,80 € |
| 3.000 | 0,35452 € | 1.063,56 € |
| 5.000 | 0,33954 € | 1.697,70 € |
| 7.000 | 0,33003 € | 2.310,21 € |
| 10.000 | 0,32025 € | 3.202,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |






