
ACDL2V0910-220-R | |
|---|---|
DigiKey Part Number | 283-ACDL2V0910-220-RTR-ND - Tape & Reel (TR) 283-ACDL2V0910-220-RCT-ND - Cut Tape (CT) 283-ACDL2V0910-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDL2V0910-220-R |
Description | IND CLASSD FERRITE 22.0UH 2.5A S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,55500 € | 15,55 € |
| 25 | 1,43880 € | 35,97 € |
| 50 | 1,35660 € | 67,83 € |
| 100 | 1,27900 € | 127,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,27603 € | 382,81 € |
| 600 | 1,20333 € | 722,00 € |
| 900 | 1,16278 € | 1.046,50 € |
| 1.500 | 1,11367 € | 1.670,50 € |
| 2.100 | 1,08250 € | 2.273,25 € |
| 3.000 | 1,05043 € | 3.151,29 € |
| 7.500 | 1,01443 € | 7.608,22 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


