
ACDL1V1004-220-R | |
|---|---|
DigiKey Part Number | 283-ACDL1V1004-220-RTR-ND - Tape & Reel (TR) 283-ACDL1V1004-220-RCT-ND - Cut Tape (CT) 283-ACDL1V1004-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDL1V1004-220-R |
Description | IND AUDIO CLASS D 22.0UH 3.5A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.472" L x 0.378" W (12.00mm x 9.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,60160 € | 40,04 € |
| 50 | 1,51000 € | 75,50 € |
| 100 | 1,42370 € | 142,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,32227 € | 396,68 € |
| 600 | 1,24692 € | 748,15 € |
| 900 | 1,20488 € | 1.084,39 € |
| 1.500 | 1,15400 € | 1.731,00 € |
| 2.100 | 1,12170 € | 2.355,57 € |
| 3.000 | 1,08848 € | 3.265,44 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |


