


ABS-8 | |
|---|---|
DigiKey Part Number | ABS-8-ND |
Manufacturer | |
Manufacturer Product Number | ABS-8 |
Description | BRIDGE 1PH SO-DIL 800V 0.8A 150C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | - | |
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 24,83200 € | 124,16 € |
| 10 | 22,90700 € | 229,07 € |
| 15 | 21,85000 € | 327,75 € |
| 25 | 20,58360 € | 514,59 € |
| 35 | 19,78743 € | 692,56 € |
| 50 | 18,97540 € | 948,77 € |
| Unit Price without VAT: | 24,83200 € |
|---|---|
| Unit Price with VAT: | 29,55008 € |

