


ABS-30 | |
|---|---|
DigiKey Part Number | 283-ABS-30-ND |
Manufacturer | |
Manufacturer Product Number | ABS-30 |
Description | FUSE SMALL DIMENSION FAST ACTING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V Fuse Cartridge, Ceramic |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Fast Blow |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,35400 € | 246,77 € |
| Unit Price without VAT: | 49,35400 € |
|---|---|
| Unit Price with VAT: | 58,73126 € |

