20 A 250 V Fuse Cartridge, Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 A 250 V Fuse Cartridge, Ceramic
ABS-10

ABS-20

DigiKey Part Number
283-ABS-20-ND
Manufacturer
Manufacturer Product Number
ABS-20
Description
FUSE SMALL DIMENSION FAST ACTING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 A 250 V Fuse Cartridge, Ceramic
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
-
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
549,74800 €248,74 €
Manufacturers Standard Package
Unit Price without VAT:49,74800 €
Unit Price with VAT:59,20012 €