Direct
Direct




ABC-30-R | |
|---|---|
DigiKey Part Number | 283-ABC-30-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-30-R |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 400A DC |
Part Status Active | Melting I²t 1429.0 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.002225 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314030.MXP | Littelfuse Inc. | 251 | F4830-ND | 1,98000 € | Direct |
| 0504030.MXP | Littelfuse Inc. | 1.000 | 0504030.MXP-ND | 7,04000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,47800 € | 27,39 € |
| 10 | 5,05500 € | 50,55 € |
| 15 | 4,82200 € | 72,33 € |
| 25 | 4,54440 € | 113,61 € |
| 35 | 4,36971 € | 152,94 € |
| 50 | 4,19160 € | 209,58 € |
| Unit Price without VAT: | 5,47800 € |
|---|---|
| Unit Price with VAT: | 6,51882 € |



