



ABC-1/8-R | |
|---|---|
DigiKey Part Number | ABC-1/8-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-1/8-R |
Description | FUSE CERM 125MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 125 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC |
Packaging Bulk | Response Time Fast Blow |
Part Status Obsolete | Package / Case |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |

