



ABC-1/10-R | |
|---|---|
DigiKey Part Number | 283-4884-ND |
Manufacturer | |
Manufacturer Product Number | ABC-1/10-R |
Description | FUSE CERM 100MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7022.0500 | SCHURTER Inc. | 193 | 486-1935-ND | 6,57000 € | Direct |


